-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8992
|
Newark | Resthinfilm 1206 24R9 0.5% 250Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT1206-DY-24R9ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now |
DISTI #
118-CRT1206-DY-24R9ELFCT-ND
|
DigiKey | RES SMD 24.9 OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.0278 / $0.2500 | Buy Now |
DISTI #
CRT1206-DY-24R9ELF
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-DY-24R9ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0312 | Buy Now |
DISTI #
652-CRT1206DY24R9ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 25561 |
|
$0.0270 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 24.9 ohms ±0.5% - ±25ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0177 / $0.0344 | Buy Now |
DISTI #
CRT1206-DY-24R9ELF
|
Avnet Abacus | SMD Chip Resistor, 24.9 Ohm, � 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-DY-24R9ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 24.9 ohms ±0.5% - ±25ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0177 / $0.0344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT1206-DY-24R9ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DY-24R9ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRT1206-DY-24R9ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DY-24R9ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R24R9DALQ | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DY-24R9ELF vs SF12R24R9DALQ |
RT1206DRD1024R9L | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-DY-24R9ELF vs RT1206DRD1024R9L |
RNCF1206DKE24R9 | Fixed Resistor, Thin Film, 0.33W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DY-24R9ELF vs RNCF1206DKE24R9 |
RNCF1206DTE24R9 | Fixed Resistor, Thin Film, 0.33W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DY-24R9ELF vs RNCF1206DTE24R9 |
RP73PF2B24R9DTD | Fixed Resistor, Thin Film, 0.33W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DY-24R9ELF vs RP73PF2B24R9DTD |
AS1206E24R9D-T5 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRT1206-DY-24R9ELF vs AS1206E24R9D-T5 |
TP0625D249JTCE | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DY-24R9ELF vs TP0625D249JTCE |
HPTF1206-UE-24R9DT | Fixed Resistor, Thin Film, 0.33W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-DY-24R9ELF vs HPTF1206-UE-24R9DT |
RN73H2BTTD24R9D25 | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-DY-24R9ELF vs RN73H2BTTD24R9D25 |
NTRH12D24R9CTRF | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-DY-24R9ELF vs NTRH12D24R9CTRF |