Part Details for CRT1206-DZ-4R30ELF by Bourns Inc
Overview of CRT1206-DZ-4R30ELF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT1206-DZ-4R30ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRT1206-DZ-4R30ELF
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ± 0.5%, 125 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-DZ-4R30ELF) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for CRT1206-DZ-4R30ELF
CRT1206-DZ-4R30ELF CAD Models
CRT1206-DZ-4R30ELF Part Data Attributes
|
CRT1206-DZ-4R30ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DZ-4R30ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 4.3ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |