-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9019
|
Newark | Resthinfilm 1206 68K1 1% 250Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT1206-FZ-6812ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
118-CRT1206-FZ-6812ELFCT-ND
|
DigiKey | RES SMD 68.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
CRT1206-FZ-6812ELF
|
Avnet Americas | SMD Chip Resistor, 68.1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-FZ-6812ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0281 | Buy Now |
DISTI #
652-CRT1206FZ6812ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 10809 |
|
$0.0250 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 68.1 Kohm ±1% - ±50ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0133 / $0.0337 | Buy Now |
DISTI #
CRT1206-FZ-6812ELF
|
Avnet Abacus | SMD Chip Resistor, 68.1 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-FZ-6812ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 68.1 Kohm ±1% - ±50ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0133 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT1206-FZ-6812ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FZ-6812ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRT1206-FZ-6812ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FZ-6812ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX066812FETP | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-6812ELF vs RTX066812FETP |
TP0650F6812R5E | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-6812ELF vs TP0650F6812R5E |
RP73G2B68K1FTDF | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-6812ELF vs RP73G2B68K1FTDF |
RP73G2B68K1FTD | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-6812ELF vs RP73G2B68K1FTD |
RP73PG2B68K1FTDF | Fixed Resistor, Thin Film, 0.33W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-6812ELF vs RP73PG2B68K1FTDF |
HPTF1206-UC-6812FT | Fixed Resistor, Thin Film, 0.33W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-FZ-6812ELF vs HPTF1206-UC-6812FT |
SF12Q6812FTL | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FZ-6812ELF vs SF12Q6812FTL |
RP73G2B68K1FTG | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-6812ELF vs RP73G2B68K1FTG |
RP73PG2B68K1FTG | Fixed Resistor, Thin Film, 0.33W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-6812ELF vs RP73PG2B68K1FTG |
RN73H2BTTE6812F50 | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-FZ-6812ELF vs RN73H2BTTE6812F50 |