Part Details for CRT1206-PV-2502ELF by Bourns Inc
Overview of CRT1206-PV-2502ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT1206-PV-2502ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2501
|
Newark | Resthinfilm 1206 25K 0.01% 250Mw Tc5 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT1206-PV-2502ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $1.8200 | Buy Now |
DISTI #
CRT1206-PV-2502ELF-ND
|
DigiKey | RES SMD 25K OHM 0.01% 1/4W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5537 | Buy Now |
DISTI #
CRT1206-PV-2502ELF
|
Avnet Americas | SMD Chip Resistor, 25 kOhm, ± 0.01%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-PV-2502ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.7651 | Buy Now |
DISTI #
652-CRT1206PV2502ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 25.0 Kohm ±0.01% - ±5ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$1.5900 / $4.4700 | Buy Now |
DISTI #
CRT1206-PV-2502ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRT1206-PV-2502ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 25.0 Kohm ±0.01% - ±5ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$1.5900 / $4.4700 | Buy Now |