Part Details for CS-6IR(5MP)-L by Leopard Imaging
Overview of CS-6IR(5MP)-L by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-6IR(5MP)-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-CS-6IR(5MP)-L-ND
|
DigiKey | 5MP 1/2.5" 6MM F2.0 CS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$39.0000 | Buy Now |
DISTI #
CS-6IR(5MP)-L
|
Avnet Americas | CS Mount Fixed Lens for 5MP Cameras 1/2.5in 6mm Focal Length Fixed IRIS (Alt: CS-6IR(5MP)-L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.0000 | Buy Now |
DISTI #
931-CS-6IR5MP-L
|
Mouser Electronics | Other Tools | 2 |
|
$39.0000 | Buy Now |