Part Details for CS-A1-03-U-05 by IDEC Corporation
Overview of CS-A1-03-U-05 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-A1-03-U-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2138
|
Newark | Unshielded M12 Axial Cable, 5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Sg2 Series, Connector Type B:Free End Rohs Compliant: Yes |Idec CS-A1-03-U-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $33.2300 | Buy Now |
DISTI #
1885-CS-A1-03-U-05-ND
|
DigiKey | 95ASE1180 CABLE M12 5PIN 5M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8400 | Buy Now |
DISTI #
199-CSA103U05
|
Mouser Electronics | Sensor Cables / Actuator Cables 95ASE1180 Cable M12 5pin 5m | 3 |
|
$23.1500 / $28.4000 | Buy Now |
DISTI #
70173899
|
RS | Cable M12 5M 5 Pole For SG2 ,Basic, Receivers | IDEC Corporation CS-A1-03-U-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0100 / $22.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$19.8100 / $26.2300 | Buy Now | |
DISTI #
000000000003373794
|
Sager | Sensor Cables / Actuator Cables 95ASE1180 Cable M12 5pin 5m Min Qty: 1 | 0 |
|
$22.5500 / $27.0600 | Buy Now |
|
Master Electronics | 0 |
|
$19.8100 / $26.2300 | Buy Now |