Part Details for CS-A1-06-U-25 by IDEC Corporation
Overview of CS-A1-06-U-25 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-A1-06-U-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CS-A1-06-U-25-ND
|
DigiKey | 95ASE1260 CABLE M12 8PIN 25M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5200 | Buy Now |
DISTI #
199-CSA106U25
|
Mouser Electronics | Sensor Cables / Actuator Cables 95ASE1260 Cable M12 8pin 25m | 0 |
|
$69.7100 / $86.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.3100 / $82.8200 | Buy Now |
DISTI #
000000000003373806
|
Sager | Sensor Cables / Actuator Cables 95ASE1260 Cable M12 8pin 25m Min Qty: 1 | 0 |
|
$76.2900 / $84.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.3100 / $82.8200 | Buy Now |