There are no models available for this part yet.
Overview of CS0402KRX7R9BB103 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS0402KRX7R9BB103 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK6228
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0402, Capacitance:0.01µf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Yageo CS0402KRX7R9BB103 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
33AK6227
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0402, Capacitance:0.01µf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Yageo CS0402KRX7R9BB103 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 | Buy Now | |
DISTI #
CS0402KRX7R9BB103
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.01uF 10% X7R 50V 0402 Paper T/R - Tape and Reel (Alt: CS0402KRX7R9BB103) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CS402KRX7R9BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now | |
DISTI #
CS0402KRX7R9BB103
|
Avnet Abacus | (Alt: CS0402KRX7R9BB103) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CS0402KRX7R9BB103 by YAGEO Corporation
Part Data Attributes for CS0402KRX7R9BB103 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e2
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CS0402KRX7R9BB103
This table gives cross-reference parts and alternative options found for CS0402KRX7R9BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0402KRX7R9BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B103KB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | CS0402KRX7R9BB103 vs CL05B103KB5ANNC |
C0402T103K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | CS0402KRX7R9BB103 vs C0402T103K5RALTM |
GXT155R71H103KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CS0402KRX7R9BB103 vs GXT155R71H103KE01D |
C0402C103K5REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0402KRX7R9BB103 vs C0402C103K5REC |
C0402T103K5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0402KRX7R9BB103 vs C0402T103K5RCCTU |
CL05B103KB5VPND | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CS0402KRX7R9BB103 vs CL05B103KB5VPND |
C0402T103K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | CS0402KRX7R9BB103 vs C0402T103K5RBL |
CL05B103KB5VPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CS0402KRX7R9BB103 vs CL05B103KB5VPNS |
C0402T103K5RBL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | CS0402KRX7R9BB103 vs C0402T103K5RBL9028 |
GGM155R71H103KA55D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CS0402KRX7R9BB103 vs GGM155R71H103KA55D |