Part Details for CS0603JRX7R9BB102 by YAGEO Corporation
Overview of CS0603JRX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603JRX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6266
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CS0603JRX7R9BB102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
33AK6265
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CS0603JRX7R9BB102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-CS0603JRX7R9BB102CT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$0.0162 / $0.1700 | Buy Now |
DISTI #
603-CS603JRX7R9BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 5% RoHS: Compliant | 9711 |
|
$0.0180 / $0.1500 | Buy Now |
Part Details for CS0603JRX7R9BB102
CS0603JRX7R9BB102 CAD Models
CS0603JRX7R9BB102 Part Data Attributes
|
CS0603JRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRX7R9BB102
This table gives cross-reference parts and alternative options found for CS0603JRX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0500102JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Syfer Technology | CS0603JRX7R9BB102 vs 0603J0500102JXR |
0603X102J500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Capax Technologies Inc | CS0603JRX7R9BB102 vs 0603X102J500SNW-C |
C0603S102J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | KEMET Corporation | CS0603JRX7R9BB102 vs C0603S102J5RAL |
CL10B102JB8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CS0603JRX7R9BB102 vs CL10B102JB8NLNC |
0603A0500102JXRS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | CS0603JRX7R9BB102 vs 0603A0500102JXRS02A |
CL10B102JB8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CS0603JRX7R9BB102 vs CL10B102JB8GNNL |
CL10B102JB8ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CS0603JRX7R9BB102 vs CL10B102JB8ACNC |
CC0603JPX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CS0603JRX7R9BB102 vs CC0603JPX7R9BB102 |
C0603T102J5RCC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603JRX7R9BB102 vs C0603T102J5RCC7040 |
CL10B102JB8GLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CS0603JRX7R9BB102 vs CL10B102JB8GLNP |