-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2551
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R8BB334 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
33AK6285
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 0603, Capacitance:0.33µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603KRX7R8BB334 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
33AK6286
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 0603, Capacitance:0.33µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603KRX7R8BB334 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
13-CS0603KRX7R8BB334CT-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7271 In Stock |
|
$0.0280 / $0.2300 | Buy Now |
DISTI #
CS0603KRX7R8BB334
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.33uF 10% X7R 25V 0603 Paper T/R - Tape and Reel (Alt: CS0603KRX7R8BB334) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 | Buy Now |
DISTI #
603-CS0603KRX78BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF X7R 0603 10% RoHS: Compliant | 11739 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | CS Series 0603 0.33 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 4000Reel |
|
$0.0232 / $0.0250 | Buy Now |
DISTI #
C1S900104897420
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0117 / $0.0166 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 330nF 25VDC ±10% X7R | 0 |
|
$0.0170 / $0.0207 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS0603KRX7R8BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R8BB334
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CS0603KRX7R8BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R8BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032R334K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | YAGEO Corporation | CS0603KRX7R8BB334 vs 06032R334K8B30D |
0603X7R334K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Synton-Tech Corp | CS0603KRX7R8BB334 vs 0603X7R334K25V |
GMC10X7R334K25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Cal-Chip Electronics | CS0603KRX7R8BB334 vs GMC10X7R334K25NTDLF |
0603X334K250ST-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Capax Technologies Inc | CS0603KRX7R8BB334 vs 0603X334K250ST-C |
0603B334K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | CS0603KRX7R8BB334 vs 0603B334K250NB |
CL10B334KA84PND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CS0603KRX7R8BB334 vs CL10B334KA84PND |
C0603X7R334K250NTK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Eyang Technology Development Co Ltd | CS0603KRX7R8BB334 vs C0603X7R334K250NTK |
0603X334K250ST-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Capax Technologies Inc | CS0603KRX7R8BB334 vs 0603X334K250ST-B |
0603B334K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | CS0603KRX7R8BB334 vs 0603B334K250NT |
CL10B334KA8VPNE | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CS0603KRX7R8BB334 vs CL10B334KA8VPNE |