Part Details for CS0603KRX7R9BB101 by YAGEO Corporation
Overview of CS0603KRX7R9BB101 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R9BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7472
|
Newark | Cap, 100Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB101 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
40AJ6767
|
Newark | Cap, 100Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1710 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
311-3602-1-ND
|
DigiKey | CAP CER 100PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7740 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
CS0603KRX7R9BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R9BB101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0091 | Buy Now |
DISTI #
603-CS0603KRX79BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF X7R 0603 10% RoHS: Compliant | 7922 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_21652001
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2214 Container: Cut Strips | Americas - 780 |
|
$0.0090 / $0.0560 | Buy Now |
|
Future Electronics | 100pF 10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0079 / $0.0094 | Buy Now |
DISTI #
62285291
|
Verical | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2214 | Americas - 780 |
|
$0.0090 | Buy Now |
DISTI #
CS0603KRX7R9BB101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0129 / $0.0166 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 100pF 50VDC ±10% X7R | 0 |
|
$0.0120 / $0.0146 | RFQ |
Part Details for CS0603KRX7R9BB101
CS0603KRX7R9BB101 CAD Models
CS0603KRX7R9BB101 Part Data Attributes
|
CS0603KRX7R9BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R9BB101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R9BB101
This table gives cross-reference parts and alternative options found for CS0603KRX7R9BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R9BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSH18B101K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | SPC Multicomp | CS0603KRX7R9BB101 vs MCSH18B101K500CT |
0603B101K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R9BB101 vs 0603B101K500N |
0603B101K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R9BB101 vs 0603B101K500NB |
X7R101K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603 | Jyh Hsu Electronics Co Ltd | CS0603KRX7R9BB101 vs X7R101K50V0603 |
0603Y0500101KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603KRX7R9BB101 vs 0603Y0500101KER |
0603Y0500101KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603KRX7R9BB101 vs 0603Y0500101KET |
0603B101K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R9BB101 vs 0603B101K500C |
0603B101K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CS0603KRX7R9BB101 vs 0603B101K500CR |
0603Y0500101KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603KRX7R9BB101 vs 0603Y0500101KEB |