-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7473
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
40AJ6768
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 478 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
311-3594-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26793 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
CS0603KRX7R9BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R9BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 | Buy Now |
DISTI #
603-CS0603KR9BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% RoHS: Compliant | 30458 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0079 / $0.0089 | Buy Now |
DISTI #
CS0603KRX7R9BB102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0086 / $0.0098 | Buy Now |
DISTI #
CS0603KRX7R9BB102
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R9BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102535225
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 36000 |
|
$0.0075 / $0.0123 | Buy Now |
DISTI #
C1S900101447561
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 3600 |
|
$0.0090 / $0.0368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS0603KRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CS0603KRX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0500102KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS0603KRX7R9BB102 vs 0603A0500102KXR |
0603A0500102KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | CS0603KRX7R9BB102 vs 0603A0500102KXTS02A5 |
GCM188R71H102KA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0603KRX7R9BB102 vs GCM188R71H102KA37J |
0603X102K500GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Capax Technologies Inc | CS0603KRX7R9BB102 vs 0603X102K500GW |
CL10B102KB8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CS0603KRX7R9BB102 vs CL10B102KB8ANNL |
C0603S102K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | KEMET Corporation | CS0603KRX7R9BB102 vs C0603S102K5RAL |
CL10B102KB8ALND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CS0603KRX7R9BB102 vs CL10B102KB8ALND |
C1608X7R102KGCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Darfon Corporation | CS0603KRX7R9BB102 vs C1608X7R102KGCS |
C0603T102K5RCL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603KRX7R9BB102 vs C0603T102K5RCL7411 |
GCH188R71H102KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CS0603KRX7R9BB102 vs GCH188R71H102KE01D |