Part Details for CS0603X5R224K100NR by Samwha Electronics
Overview of CS0603X5R224K100NR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603X5R224K100NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS0603X5R224K100NR
|
TME | Capacitor: ceramic, 220nF, 10V, X5R, ±10%, SMD, 0201 Min Qty: 150000 | 0 |
|
$0.0046 | RFQ |