There are no models available for this part yet.
Overview of CS10-B2GA102KYASA by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1050L | Coilcraft Inc | Current Sense Transformer, 35A, 1:50, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 | |
CS102P055S00111 | Amphenol Communications Solutions | Cool Stack 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, 2 power pins, 55 signal pins, Surface mount, Vertical |
Price & Stock for CS10-B2GA102KYASA by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1nF 10% X1Y2 PluginP7.5mm Safety Capacitors ROHS | 322 |
|
$0.0435 / $0.0751 | Buy Now |