Part Details for CS1005C0G100J500NR by Samwha Electronics
Overview of CS1005C0G100J500NR by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1005C0G100J500NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
CS1005C0G100J500NR
|
TME | Capacitor: ceramic, 10pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0014 | RFQ |
Part Details for CS1005C0G100J500NR
CS1005C0G100J500NR CAD Models
CS1005C0G100J500NR Part Data Attributes
|
CS1005C0G100J500NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005C0G100J500NR
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CS1005C0G100J500NR |