Part Details for CS1005C0G1R2C500NR by Samwha Electronics
Overview of CS1005C0G1R2C500NR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CS1005C0G1R2C500NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1005C0G1R2C500NR
|
TME | Capacitor: ceramic, 1.2pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0018 | RFQ |
Part Details for CS1005C0G1R2C500NR
CS1005C0G1R2C500NR CAD Models
CS1005C0G1R2C500NR Part Data Attributes:
|
CS1005C0G1R2C500NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005C0G1R2C500NR
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CS1005C0G1R2C500NR |