Part Details for CS1005X5R105K6R3NR by Samwha Capacitor Group
Overview of CS1005X5R105K6R3NR by Samwha Capacitor Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1005X5R105K6R3NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 1uF X5R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 500 |
|
$0.0007 / $0.0014 | Buy Now |