Part Details for CS1206KKX7RABB333 by YAGEO Corporation
Overview of CS1206KKX7RABB333 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1206KKX7RABB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6441
|
Newark | Cap, 0.033Uf, 200V, Mlcc, 1206, Capacitance:0.033Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KKX7RABB333 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
33AK6442
|
Newark | Cap, 0.033Uf, 200V, Mlcc, 1206, Capacitance:0.033Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KKX7RABB333 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0690 | Buy Now |
DISTI #
13-CS1206KKX7RABB333CT-ND
|
DigiKey | CAP CER 0.033UF 200V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0301 / $0.2600 | Buy Now |
DISTI #
CS1206KKX7RABB333
|
Avnet Americas | Capacitor Ceramic 0.033uF 200V X7R 10% 1206 T/R - Tape and Reel (Alt: CS1206KKX7RABB333) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0312 | Buy Now |
DISTI #
603-CS126KKX7RABB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.033uF X7R 10% 1206 RoHS: Compliant | 0 |
|
$0.0330 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0254 | Buy Now |
DISTI #
CS1206KKX7RABB333
|
Avnet Americas | Capacitor Ceramic 0.033uF 200V X7R 10% 1206 T/R - Tape and Reel (Alt: CS1206KKX7RABB333) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0312 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 33nF 200VDC ±10% X7R | 0 |
|
$0.0510 / $0.0622 | RFQ |
Part Details for CS1206KKX7RABB333
CS1206KKX7RABB333 CAD Models
CS1206KKX7RABB333 Part Data Attributes:
|
CS1206KKX7RABB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7RABB333
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7RABB333
This table gives cross-reference parts and alternative options found for CS1206KKX7RABB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7RABB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206200C333KAT4A | CAP,CERAMIC,33NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CS1206KKX7RABB333 vs 1206200C333KAT4A |
LD062C333KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KKX7RABB333 vs LD062C333KAX9A |
1206200C333KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Kyocera AVX Components | CS1206KKX7RABB333 vs 1206200C333KAT7A |
12062C333KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KKX7RABB333 vs 12062C333KA79A |
1206200C333KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Kyocera AVX Components | CS1206KKX7RABB333 vs 1206200C333KAZ9A |
TDDD201W333K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CS1206KKX7RABB333 vs TDDD201W333K1GV001E |
1206200C333KAZ2A | CAP,CERAMIC,33NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CS1206KKX7RABB333 vs 1206200C333KAZ2A |
1206200C333KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Kyocera AVX Components | CS1206KKX7RABB333 vs 1206200C333KA77A |
12062C333KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KKX7RABB333 vs 12062C333KAT9A |
1206200C333KAT2A | CAP,CERAMIC,33NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | CS1206KKX7RABB333 vs 1206200C333KAT2A |