Part Details for CS1206KKX7RBBB472 by YAGEO Corporation
Overview of CS1206KKX7RBBB472 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1206KKX7RBBB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9847
|
Newark | Capacitor, 4700Pf, X7R, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7RBBB472 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2560 / $0.5820 | Buy Now |
DISTI #
33AK6453
|
Newark | Cap, 4700Pf, 500V, Mlcc, 1206, Capacitance:4700Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KKX7RBBB472 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
33AK6454
|
Newark | Cap, 4700Pf, 500V, Mlcc, 1206, Capacitance:4700Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KKX7RBBB472 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0780 | Buy Now |
DISTI #
13-CS1206KKX7RBBB472CT-ND
|
DigiKey | CAP CER 4700PF 500V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.1251 / $0.5600 | Buy Now |
DISTI #
CS1206KKX7RBBB472
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.0047uF 10% X7R 500V 1206 Blister T/R - Tape and Reel (Alt: CS1206KKX7RBBB472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 | Buy Now |
DISTI #
603-CS1206KKX7BBB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4700pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.1200 / $0.1320 | Order Now |
|
Future Electronics | 4700pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0297 | Buy Now |
DISTI #
CS1206KKX7RBBB472
|
Avnet Abacus | (Alt: CS1206KKX7RBBB472) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 4.7nF 500VDC ±10% X7R | 0 |
|
$0.0434 / $0.0529 | RFQ |
Part Details for CS1206KKX7RBBB472
CS1206KKX7RBBB472 CAD Models
CS1206KKX7RBBB472 Part Data Attributes
|
CS1206KKX7RBBB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7RBBB472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7RBBB472
This table gives cross-reference parts and alternative options found for CS1206KKX7RBBB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7RBBB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD067C472KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KKX7RBBB472 vs LD067C472KAB2A |