Part Details for CS1206KKX7RDBB102 by YAGEO Corporation
Overview of CS1206KKX7RDBB102 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1206KKX7RDBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9848
|
Newark | Capacitor, 1000Pf, X7R, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7RDBB102 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2585 |
|
$0.2390 / $0.5410 | Buy Now |
DISTI #
80AK8521
|
Newark | Capacitor, 1000Pf, X7R, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KKX7RDBB102 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 / $0.1640 | Buy Now |
DISTI #
13-CS1206KKX7RDBB102CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2783 In Stock |
|
$0.1171 / $0.5200 | Buy Now |
DISTI #
CS1206KKX7RDBB102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.001uF 10% X7R 2000V 1206 Blister T/R - Tape and Reel (Alt: CS1206KKX7RDBB102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0673 / $0.0757 | Buy Now |
DISTI #
603-CS1206KKX7DBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% RoHS: Compliant | 9635 |
|
$0.1160 / $0.5200 | Buy Now |
|
Future Electronics | 1206 2kV X7R 1nF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
CS1206KKX7RDBB102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.001uF 10% X7R 2000V 1206 Blister T/R - Tape and Reel (Alt: CS1206KKX7RDBB102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0673 / $0.0757 | Buy Now |
DISTI #
CS1206KKX7RDBB102
|
Avnet Abacus | (Alt: CS1206KKX7RDBB102) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4255991RL
|
element14 Asia-Pacific | CAPACITOR, 1000PF, X7R, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 2585 |
|
$0.1276 / $0.1770 | Buy Now |
DISTI #
4255991
|
element14 Asia-Pacific | CAPACITOR, 1000PF, X7R, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2585 |
|
$0.1276 / $0.5488 | Buy Now |
Part Details for CS1206KKX7RDBB102
CS1206KKX7RDBB102 CAD Models
CS1206KKX7RDBB102 Part Data Attributes:
|
CS1206KKX7RDBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7RDBB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7RDBB102
This table gives cross-reference parts and alternative options found for CS1206KKX7RDBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7RDBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-2K0/102KX1206T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Tecate Group | CS1206KKX7RDBB102 vs CMC-2K0/102KX1206T |
1206B102K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CS1206KKX7RDBB102 vs 1206B102K202CT |
1206B102K202S | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CS1206KKX7RDBB102 vs 1206B102K202S |
1206B102K202SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CS1206KKX7RDBB102 vs 1206B102K202SB |
CMC-2K0/102KX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Tecate Group | CS1206KKX7RDBB102 vs CMC-2K0/102KX1206TF |