Part Details for CS1210KKX7R0BB105 by YAGEO Corporation
Overview of CS1210KKX7R0BB105 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1210KKX7R0BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7483
|
Newark | Cap, 1Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CS1210KKX7R0BB105 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95 |
|
$0.4220 / $0.8470 | Buy Now |
DISTI #
13-CS1210KKX7R0BB105CT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5072 In Stock |
|
$0.2159 / $0.8300 | Buy Now |
DISTI #
CS1210KKX7R0BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CS1210KKX7R0BB105) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1837 / $0.2064 | Buy Now |
DISTI #
603-CS1210KKX70BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% HI CV RoHS: Compliant | 1775 |
|
$0.2150 / $0.7800 | Buy Now |
|
Future Electronics | 1210 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1440 / $0.1540 | Buy Now |
|
Onlinecomponents.com |
6000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
CS1210KKX7R0BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CS1210KKX7R0BB105) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1837 / $0.2064 | Buy Now |
DISTI #
CS1210KKX7R0BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CS1210KKX7R0BB105) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1837 / $0.2064 | Buy Now |
DISTI #
KKK23512
|
Rutronik | KC 1,0µF 1210 10% 100V X7R STAG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 180000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0898 / $0.0915 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 1UF 100V X7R 1210 | 3625 |
|
$0.1508 / $0.5244 | Buy Now |
Part Details for CS1210KKX7R0BB105
CS1210KKX7R0BB105 CAD Models
CS1210KKX7R0BB105 Part Data Attributes
|
CS1210KKX7R0BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1210KKX7R0BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |