There are no models available for this part yet.
Overview of CS13BD335M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for CS13BD335M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 14 |
|
$1.2188 / $1.8750 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 UF, THROUGH HOLE MOUNT | 11 |
|
$1.2500 / $2.5000 | Buy Now |
CAD Models for CS13BD335M by KEMET Corporation
Part Data Attributes for CS13BD335M by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0004 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for CS13BD335M
This table gives cross-reference parts and alternative options found for CS13BD335M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BD335M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13D335MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD335M vs CSR13D335MR |
CSR13D335MB6049 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD335M vs CSR13D335MB6049 |
CSR13D335MM2269 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD335M vs CSR13D335MM2269 |
T210A335M015RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD335M vs T210A335M015RSC |
T212A335M015STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BD335M vs T212A335M015STC |
T110A335M015AS7243 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD335M vs T110A335M015AS7243 |
CSR13D335MR7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD335M vs CSR13D335MR7200 |
T210A335M015PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BD335M vs T210A335M015PSC |
CSR13D335MR2749 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD335M vs CSR13D335MR2749 |
CSR13D335MP2509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BD335M vs CSR13D335MP2509 |