Part Details for CS13BF105M by KEMET Corporation
Overview of CS13BF105M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS13BF105M
CS13BF105M CAD Models
CS13BF105M Part Data Attributes
|
CS13BF105M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BF105M
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CS13BF105M
This table gives cross-reference parts and alternative options found for CS13BF105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BF105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13F105ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF105M vs CSR13F105ML |
499D105X0035B1AE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | CS13BF105M vs 499D105X0035B1AE3 |
T110A105M035AT7242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BF105M vs T110A105M035AT7242 |
T110A105M035ASAMMO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF105M vs T110A105M035ASAMMO |
T210A105M035RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF105M vs T210A105M035RSC |
150D105X0035A2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CS13BF105M vs 150D105X0035A2 |
T110A105M035AS7242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF105M vs T110A105M035AS7242 |
T210A105M035SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF105M vs T210A105M035SSC |