Part Details for CS13BF336M by KEMET Corporation
Overview of CS13BF336M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS13BF336M
CS13BF336M CAD Models
CS13BF336M Part Data Attributes
|
CS13BF336M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BF336M
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CS13BF336M
This table gives cross-reference parts and alternative options found for CS13BF336M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BF336M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13F336MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF336M vs CSR13F336MS |
MIL-C-39003/03-469 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BF336M vs MIL-C-39003/03-469 |
MIL-C-39003/9-3060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BF336M vs MIL-C-39003/9-3060 |
CSR33F336MD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF336M vs CSR33F336MD |
CSR33F336MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF336M vs CSR33F336MP |
CSR21F336MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF336M vs CSR21F336MR |
CSR13F336MB6054 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BF336M vs CSR13F336MB6054 |
CSR33F336MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF336M vs CSR33F336MC |
CTS21EGD332035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CS13BF336M vs CTS21EGD332035 |
M39003/01-3030TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BF336M vs M39003/01-3030TR |