Part Details for CS13BG226K by KEMET Corporation
Overview of CS13BG226K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BG226K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.7000 | Buy Now |
|
Quest Components | M26655/01-0256 | 23 |
|
$8.2500 / $11.0000 | Buy Now |
|
Quest Components | M26655/01-0256 | 3 |
|
$11.6000 | Buy Now |
Part Details for CS13BG226K
CS13BG226K CAD Models
CS13BG226K Part Data Attributes
|
CS13BG226K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BG226K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CS13BG226K
This table gives cross-reference parts and alternative options found for CS13BG226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BG226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D226X9050S2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CS13BG226K vs 150D226X9050S2 |
M39003/03-02082 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BG226K vs M39003/03-02082 |
CSR33G226KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG226K vs CSR33G226KM |
CSR23G226KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG226K vs CSR23G226KM |
MIL-C-39003/03-382 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BG226K vs MIL-C-39003/03-382 |
CSR13G226KM2380 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BG226K vs CSR13G226KM2380 |
T212D226K050RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG226K vs T212D226K050RSC |
CSR23G226KD7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG226K vs CSR23G226KD7200 |
CTS23B221050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CS13BG226K vs CTS23B221050 |
M39003/03-4082TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG226K vs M39003/03-4082TR |