Part Details for CS15-E2GA472MYNSA by TDK Corporation
Overview of CS15-E2GA472MYNSA by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS15-E2GA472MYNSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7nF ��20% X1,Y2 Plugin,P=7.5mm Suppression Capacitors ROHS | 130 |
|
$0.0687 / $0.1078 | Buy Now |
Part Details for CS15-E2GA472MYNSA
CS15-E2GA472MYNSA CAD Models
CS15-E2GA472MYNSA Part Data Attributes:
|
CS15-E2GA472MYNSA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS15-E2GA472MYNSA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 5728, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Manufacturer Series | CS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | CS | |
Size Code | 5728 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |