-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount, 6528, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3182
|
Newark | Ceramic Capacitor, 0.01Uf, 20%, 250V, Radial, Capacitance:0.01Μf, Voltage(Dc):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:-, Lead Spacing:10Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Tdk CS17-F2GA103MYNS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS17-F2GA103MYNS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS17-F2GA103MYNS
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount, 6528, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 6528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 6528 | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CS17-F2GA103MYNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS17-F2GA103MYNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS17-F2GA103MYGSA | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount, 6528, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CS17-F2GA103MYNS vs CS17-F2GA103MYGSA |