Part Details for CS2012X5R107M6R3NRE by Samwha Electronics
Overview of CS2012X5R107M6R3NRE by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X5R107M6R3NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2012X5R107M6R3NR
|
TME | Capacitor: ceramic, 100uF, 6.3V, X5R, ±20%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.3590 | RFQ |