Part Details for CS2012X7R104K101NRE by Samwha Electronics
Overview of CS2012X7R104K101NRE by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R104K101NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0103 | Buy Now |
DISTI #
CS2012X7R104K101NR
|
TME | Capacitor: ceramic, 100nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0106 | RFQ |
Part Details for CS2012X7R104K101NRE
CS2012X7R104K101NRE CAD Models
CS2012X7R104K101NRE Part Data Attributes
|
CS2012X7R104K101NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R104K101NRE
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CS2012X7R104K101NRE |