Part Details for CS2012X7R225M100NRE by Samwha Electronics
Overview of CS2012X7R225M100NRE by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R225M100NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2012X7R225M100NR
|
TME | Capacitor: ceramic, 2.2uF, 10V, X7R, ±20%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0097 | RFQ |
Part Details for CS2012X7R225M100NRE
CS2012X7R225M100NRE CAD Models
CS2012X7R225M100NRE Part Data Attributes
|
CS2012X7R225M100NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R225M100NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R225M100NRE
This table gives cross-reference parts and alternative options found for CS2012X7R225M100NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R225M100NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R225M6BB0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 2.2uF, 0805 | YAGEO Corporation | CS2012X7R225M100NRE vs 08052R225M6BB0D |
MCASL21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225M100NRE vs MCASL21GSB7225MTNA01 |
0805B225M100CT | CAP,CERAMIC,2.2UF,10VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | CS2012X7R225M100NRE vs 0805B225M100CT |
CC0805MCX7R6BB225 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS2012X7R225M100NRE vs CC0805MCX7R6BB225 |
MMASL21GSB7225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225M100NRE vs MMASL21GSB7225MTNA18 |
100R15W225MT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X7R225M100NRE vs 100R15W225MT4T |
100R15W225MT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X7R225M100NRE vs 100R15W225MT4E |
MCASL21GSB7225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225M100NRE vs MCASL21GSB7225MTNA1J |
MBASL21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225M100NRE vs MBASL21GSB7225MTNA01 |