There are no models available for this part yet.
Overview of CS2012X7R474K250ARE by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS2012X7R474K250ARE by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0134 | Buy Now | ||
DISTI #
CS2012X7R474K250AR
|
TME | Capacitor: ceramic, 470nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0093 | RFQ |