Part Details for CS3216X5R106M160NRI by Samwha Electronics
Overview of CS3216X5R106M160NRI by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3216X5R106M160NRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS3216X5R106M160NR
|
TME | Capacitor: ceramic, 10uF, 16V, X5R, ±20%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0221 | RFQ |
Part Details for CS3216X5R106M160NRI
CS3216X5R106M160NRI CAD Models
CS3216X5R106M160NRI Part Data Attributes
|
CS3216X5R106M160NRI
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS3216X5R106M160NRI
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CS3216X5R106M160NRI
This table gives cross-reference parts and alternative options found for CS3216X5R106M160NRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3216X5R106M160NRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R106M16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CS3216X5R106M160NRI vs CM316X5R106M16AH |
1206X106M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CS3216X5R106M160NRI vs 1206X106M160CG |
C1206C106M4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | CS3216X5R106M160NRI vs C1206C106M4PAL3325 |
1206X5R106M16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Synton-Tech Corp | CS3216X5R106M160NRI vs 1206X5R106M16V |
EMK316BJ106ML-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CS3216X5R106M160NRI vs EMK316BJ106ML-T |
GRT31CR61C106ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CS3216X5R106M160NRI vs GRT31CR61C106ME01L |
GRM31CR61C106MA88K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS3216X5R106M160NRI vs GRM31CR61C106MA88K |
222278153776 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS3216X5R106M160NRI vs 222278153776 |
CS3216X5R106M160NBI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | CS3216X5R106M160NRI vs CS3216X5R106M160NBI |
CM316X5R106M16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | CS3216X5R106M160NRI vs CM316X5R106M16KT |