Part Details for CS3216X7R103K631NRI by Samwha Electronics
Overview of CS3216X7R103K631NRI by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3216X7R103K631NRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0250 | Buy Now |
DISTI #
CS3216X7R103K631NR
|
TME | Capacitor: ceramic, 10nF, 630V, X7R, ±10%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0221 | RFQ |
Part Details for CS3216X7R103K631NRI
CS3216X7R103K631NRI CAD Models
CS3216X7R103K631NRI Part Data Attributes
|
CS3216X7R103K631NRI
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS3216X7R103K631NRI
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |