Part Details for CS3216X7R104K251NRI by Samwha Electronics
Overview of CS3216X7R104K251NRI by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for CS3216X7R104K251NRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0267 | Buy Now |
DISTI #
CS3216X7R104K251NR
|
TME | Capacitor: ceramic, 100nF, 250V, X7R, ±10%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0276 | RFQ |
Part Details for CS3216X7R104K251NRI
CS3216X7R104K251NRI CAD Models
CS3216X7R104K251NRI Part Data Attributes
|
CS3216X7R104K251NRI
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS3216X7R104K251NRI
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |