Part Details for CS3216X7R106K350ARI by Samwha Electronics
Overview of CS3216X7R106K350ARI by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3216X7R106K350ARI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0467 | Buy Now |
DISTI #
CS3216X7R106K350AR
|
TME | Capacitor: ceramic, 10uF, 35V, X7R, ±10%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0553 | RFQ |