Part Details for CS3216X7R391K251NRE by Samwha Electronics
Overview of CS3216X7R391K251NRE by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3216X7R391K251NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS3216X7R391K251NR
|
TME | Capacitor: ceramic, 390nF, 250V, X7R, ±10%, SMD, 1206 Min Qty: 30000 | 0 |
|
$0.0177 | RFQ |