Part Details for CS3225X5R107M100NRL by Samwha Electronics
Overview of CS3225X5R107M100NRL by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3225X5R107M100NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1584 | Buy Now |
DISTI #
CS3225X5R107M100NR
|
TME | Capacitor: ceramic, 100uF, 10V, X5R, ±20%, SMD, 1210 Min Qty: 10000 | 0 |
|
$0.2210 | RFQ |