Part Details for CS3225X7R475K350NRJ by Samwha Electronics
Overview of CS3225X7R475K350NRJ by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3225X7R475K350NRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS3225X7R475K350NR
|
TME | Capacitor: ceramic, 4.7uF, 35V, X7R, ±10%, SMD, 1210 Min Qty: 20000 | 0 |
|
$0.0740 | RFQ |