-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0574
|
Newark | Ssr, Mosfet, Dpst-No, 50Ma, 2A, 40V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:2A, Mosfet Relay Package Style:Smd-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS326 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
306-1341-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3174 In Stock |
|
$6.0519 / $10.3700 | Buy Now |
DISTI #
816-CS326
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 0.5 OHMS MAX RoHS: Compliant | 0 |
|
$6.0500 / $9.9800 | Order Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off RoHS: Compliant |
1 In Stock |
|
$5.9000 / $11.0000 | Buy Now |
|
Quest Components | 41 |
|
$5.8800 / $12.6000 | Buy Now | |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off RoHS: Compliant |
1 In Stock |
|
$5.9000 / $11.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS326
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CS326
Coto Technology USA
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |