There are no models available for this part yet.
Overview of CS330 by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-330XJBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
1206CS-330XGBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
0805CS-330XFLC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 1%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT |
Price & Stock for CS330 by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-1339-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
505 In Stock |
|
$3.5300 / $5.6500 | Buy Now | |
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 400V 100mA - 24 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
50 In Stock |
|
$3.6100 / $4.8700 | Buy Now | ||
DISTI #
65019660
|
Verical | Relay SSR 50mA 0.1A 400V AC/DC-OUT 8-Pin SMD Min Qty: 45 Package Multiple: 45 | Americas - 45 |
|
$4.8360 / $6.3310 | Buy Now | |
Bristol Electronics | 270 |
|
RFQ | ||||
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 400V 100mA - 24 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
50 In Stock |
|
$3.6100 / $4.8700 | Buy Now |
CAD Models for CS330 by Coto Technology USA
Part Data Attributes for CS330 by Coto Technology USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COTO TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8536.41.00.60
|
Samacsys Manufacturer
|
Coto Technology
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish
|
MATTE TIN
|
Related Parts for CS330
-
CWA4825Solid State Relays
-
08051C104KAT2AFixed Capacitors
-
TSW-101-07-F-DHeaders and Edge Type Connectors
-
CR0402-JW-471GLFFixed Resistors
-
CSD16408Q5CPower Field-Effect Transistors
-
CS5207-1GT3Linear Regulator ICs
-
CS3003-FNZOperational Amplifiers
-
CS3301-ISOther Analog ICs
-
SRU1038-470YFixed Inductors