Part Details for CS334 by Coto Technology USA
Overview of CS334 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for CS334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1355-ND
|
DigiKey | SSR RELAY SPST-NO 180MA 0-200V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
530 In Stock |
|
$4.0299 / $6.4500 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 200V 180mA - 6 ohms Ron - Cout 130pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
150 In Stock |
|
$4.1100 / $5.4900 | Buy Now |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 200V 180mA - 6 ohms Ron - Cout 130pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
150 In Stock |
|
$4.1100 / $5.4900 | Buy Now |