Part Details for CS4226-KQZ by Cirrus Logic
Overview of CS4226-KQZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CS4226-KQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4226-KQZ-ND
|
DigiKey | CS4226 - SURROUND SOUND CODEC Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2976 In Stock |
|
$15.1300 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Rochester Electronics | CS4226 - Surround Sound Codec RoHS: Compliant Status: Obsolete Min Qty: 1 | 2976 |
|
$12.9900 / $15.2800 | Buy Now |
Part Details for CS4226-KQZ
CS4226-KQZ CAD Models
CS4226-KQZ Part Data Attributes:
|
CS4226-KQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4226-KQZ
Cirrus Logic
Consumer Circuit, CMOS, PQFP44, LEAD FREE, MS-026, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 113 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS4226-KQZ
This table gives cross-reference parts and alternative options found for CS4226-KQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4226-KQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4226-BQZ | Consumer Circuit, CMOS, PQFP44, LEAD FREE, MS-026, TQFP-44 | Cirrus Logic | CS4226-KQZ vs CS4226-BQZ |
CS4226-KQ | Consumer Circuit, CMOS, PQFP44, TQFP-44 | Crystal Semiconductor Corp | CS4226-KQZ vs CS4226-KQ |
CS4226-KQ | Consumer Circuit, CMOS, PQFP44, MS-026, TQFP-44 | Cirrus Logic | CS4226-KQZ vs CS4226-KQ |
CS4226-BQ | Consumer Circuit, PQFP44, TQFP-44 | Crystal Semiconductor Corp | CS4226-KQZ vs CS4226-BQ |
CS4226-BQ | Consumer Circuit, CMOS, PQFP44, MS-026, TQFP-44 | Cirrus Logic | CS4226-KQZ vs CS4226-BQ |