Part Details for CS4351-CZZ by Cirrus Logic
Overview of CS4351-CZZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4351-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4351-CZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 20-Pin TSSOP Rail - Rail/Tube (Alt: CS4351-CZZ) RoHS: Compliant Min Qty: 666 Package Multiple: 74 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO20 | 20 |
|
$3.4320 / $4.6800 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO20 | 11 |
|
$5.6760 / $7.7400 | Buy Now |
Part Details for CS4351-CZZ
CS4351-CZZ CAD Models
CS4351-CZZ Part Data Attributes
|
CS4351-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4351-CZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 2.15 V | |
Analog Output Voltage-Min | 1.85 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS4351-CZZ
This table gives cross-reference parts and alternative options found for CS4351-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4351-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4351-CZ | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Cirrus Logic | CS4351-CZZ vs CS4351-CZ |