Part Details for CS4360-KS by Cirrus Logic
Overview of CS4360-KS by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4360-KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4360-KS-ND
|
DigiKey | IC DAC 24BIT V-OUT 28TSSOP Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19794 In Stock |
|
$4.5100 | Buy Now |
|
Rochester Electronics | CS4360 - 24-Bit, 192 Khz 6 Channel D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19794 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for CS4360-KS
CS4360-KS CAD Models
CS4360-KS Part Data Attributes
|
CS4360-KS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4360-KS
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO28, 0.300 INCH, MS-013, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | 3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |