Part Details for CS4398K-CZZ by Cirrus Logic
Overview of CS4398K-CZZ by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CS4398K-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS4398K-CZZ-ND
|
DigiKey | IC 120DB 192KHZ MLTI-BIT DAC W/V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
188 In Stock |
|
$9.8330 / $15.5300 | Buy Now |
DISTI #
CS4398K-CZZ
|
Avnet Americas | DAC 2-Channel Delta-Sigma 192ksps 24-bit 28-Pin TSSOP Rail - Trays (Alt: CS4398K-CZZ) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.9304 / $9.8820 | Buy Now |
DISTI #
CS4398K-CZZ
|
Avnet Americas | DAC 2-Channel Delta-Sigma 192ksps 24-bit 28-Pin TSSOP Rail - Trays (Alt: CS4398K-CZZ) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.9304 / $9.8820 | Buy Now |
DISTI #
CS4398K-CZZ
|
TME | IC: D/A converter, 24bit, 192kHz, Ch: 2, 1.7÷5.25V, TSSOP28 Min Qty: 1 | 0 |
|
$12.0900 / $17.9000 | RFQ |
DISTI #
CS4398K-CZZ
|
Avnet Silica | DAC 2-Channel Delta-Sigma 192ksps 24-bit 28-Pin TSSOP Rail (Alt: CS4398K-CZZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Silica - 100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$13.0400 / $14.0200 | Buy Now |
Part Details for CS4398K-CZZ
CS4398K-CZZ CAD Models
CS4398K-CZZ Part Data Attributes:
|
CS4398K-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4398K-CZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO28, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Analog Output Voltage-Max | 7.14 V | |
Analog Output Voltage-Min | -7.14 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |