Part Details for CS45-E2GA102M-GKA by TDK Epcos
Overview of CS45-E2GA102M-GKA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS45-E2GA102M-GKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1nF 20% X1Y2 440V PluginP7.5mm Safety Capacitors ROHS | 80 |
|
$0.1331 / $0.2530 | Buy Now |