-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0731
|
Newark | Suppression Cap, 0.01Uf, Class X1/Y2 Rohs Compliant: Yes |Tdk CS45-F2GA103M-GKA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4734 |
|
$0.3200 / $0.6990 | Buy Now |
DISTI #
445-175029-ND
|
DigiKey | CAP CER 10000PF 440VAC RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2690 In Stock |
|
$0.2328 / $0.8200 | Buy Now |
DISTI #
CS45-F2GA103M-GKA
|
Avnet Americas | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: CS45-F2GA103M-GKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3036 | Buy Now |
DISTI #
810-CS45F2GA103MGKA
|
Mouser Electronics | Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm RoHS: Compliant | 10661 |
|
$0.2310 / $0.7200 | Buy Now |
DISTI #
V36:1790_14762570
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/300VAC F 20% (14.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Americas - 11907 |
|
$0.2164 / $0.6889 | Buy Now |
DISTI #
V99:2348_14762570
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/300VAC F 20% (14.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 715 |
|
$0.2162 / $0.2257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2240 | Buy Now |
DISTI #
79372519
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/300VAC F 20% (14.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 29 Package Multiple: 1 Date Code: 2347 | Americas - 11907 |
|
$0.2164 / $0.4583 | Buy Now |
DISTI #
68788498
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/300VAC F 20% (14.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 27 Package Multiple: 1 Date Code: 2225 | Americas - 715 |
|
$0.2257 | Buy Now |
|
Bristol Electronics | 1053 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS45-F2GA103M-GKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45-F2GA103M-GKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA, CUL, CQC, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |