There are no models available for this part yet.
Overview of CS5010 by HPX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS5010 by HPX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPX-D6200-4810S
|
TME | Tape: duct, W: 48mm, L: 10m, Thk: 0.3mm, silver, natural caoutchouc Min Qty: 1 | 10 |
|
$4.0600 / $4.6400 | Buy Now |
CAD Models for CS5010 by HPX
Related Parts for CS5010
-
FX23L-120P-0.5SV10Headers and Edge Type Connectors
-
BSC016N06NSPower Field-Effect Transistors
-
MBR120ESFT1GRectifier Diodes
-
LMZ10505TZX-ADJSwitching Regulator or Controllers
-
CS8363YDPSR7GLinear Regulator ICs
-
CSS150-48Power Supply Modules
-
501334-0000Terminals and Terminal Blocks
-
CTES035V0-GTransient Suppressors
-
CS8190ENF16GPeripheral Drivers