Part Details for CS5012A-KP7 by Crystal Semiconductor Corp
Overview of CS5012A-KP7 by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CS5012A-KP7
CS5012A-KP7 CAD Models
CS5012A-KP7 Part Data Attributes
|
CS5012A-KP7
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS5012A-KP7
Crystal Semiconductor Corp
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.3 V | |
Analog Input Voltage-Min | -6.3 V | |
Conversion Time-Max | 7.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CS5012A-KP7
This table gives cross-reference parts and alternative options found for CS5012A-KP7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5012A-KP7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5012A-BL7 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, | Crystal Semiconductor Corp | CS5012A-KP7 vs CS5012A-BL7 |
CS5012A-BL7Z | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, LCC-44 | Cirrus Logic | CS5012A-KP7 vs CS5012A-BL7Z |
CS5012A-BP7 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, | Crystal Semiconductor Corp | CS5012A-KP7 vs CS5012A-BP7 |
CS5012A-KL7 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, | Crystal Semiconductor Corp | CS5012A-KP7 vs CS5012A-KL7 |