Part Details for CS5165AGDW16G by Rochester Electronics LLC
Overview of CS5165AGDW16G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5165AGDW16G
CS5165AGDW16G CAD Models
CS5165AGDW16G Part Data Attributes:
|
CS5165AGDW16G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS5165AGDW16G
Rochester Electronics LLC
0.015 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for CS5165AGDW16G
This table gives cross-reference parts and alternative options found for CS5165AGDW16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5165AGDW16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5165AGDW16 | 5-Bit Synchronous CPU Buck Controller, SO-16 WB, 47-TUBE | onsemi | CS5165AGDW16G vs CS5165AGDW16 |
CS5165AGDW16G | 5-Bit Synchronous CPU Buck Controller, SO-16 WB, 47-TUBE | onsemi | CS5165AGDW16G vs CS5165AGDW16G |
CS5165AGDWR16G | 5-Bit Synchronous CPU Buck Controller, SO-16 WB, 1000-REEL | onsemi | CS5165AGDW16G vs CS5165AGDWR16G |
CS5165AGDWR16 | 5-Bit Synchronous CPU Buck Controller, SO-16 WB, 1000-REEL | onsemi | CS5165AGDW16G vs CS5165AGDWR16 |